
GG-T-30-SLE-200 | |
|---|---|
DigiKey Part Number | 5880-GG-T-30-SLE-200-ND |
Manufacturer | |
Manufacturer Product Number | GG-T-30-SLE-200 |
Description | INSULATED THERMOCOUPLE WIRE, FIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 30 AWG 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Constantan, Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 200.0' (61.0m) | |
Jacket Color | Brown | |
Ratings | - | |
Features | - | |
Operating Temperature | -200°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Glass Braid | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,04000 € | 191,04 € |
| Unit Price without VAT: | 191,04000 € |
|---|---|
| Unit Price with VAT: | 227,33760 € |

