
SA1-T-72-SRTC | |
|---|---|
DigiKey Part Number | 5880-SA1-T-72-SRTC-ND |
Manufacturer | |
Manufacturer Product Number | SA1-T-72-SRTC |
Description | THERMOCOUPLE WITH SELF-ADHESIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor 0°C ~ 150°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | 0°C ~ 150°C | |
Length - Lead Wire | 6.667' (2.03m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,71000 € | 201,71 € |
| Unit Price without VAT: | 201,71000 € |
|---|---|
| Unit Price with VAT: | 240,03490 € |

