
SA1-T-120 | |
|---|---|
DigiKey Part Number | 5880-SA1-T-120-ND |
Manufacturer | |
Manufacturer Product Number | SA1-T-120 |
Description | THERMOCOUPLE WITH SELF-ADHESIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor 175°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | 175°C | |
Length - Lead Wire | 10.000' (3m) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,34000 € | 208,34 € |
| Unit Price without VAT: | 208,34000 € |
|---|---|
| Unit Price with VAT: | 247,92460 € |

