
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Nickel | |
Operating Temperature | -73°C ~ 260°C | |
Termination | Wire Leads | |
Accuracy | ±0.15°C | |
Temperature Coefficient | ±3850ppm/°C | |
Mounting Type | Chassis Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,11000 € | 123,11 € |
| Unit Price without VAT: | 123,11000 € |
|---|---|
| Unit Price with VAT: | 146,50090 € |


