
SA1-K-SRTC | |
|---|---|
DigiKey Part Number | 5880-SA1-K-SRTC-ND |
Manufacturer | |
Manufacturer Product Number | SA1-K-SRTC |
Description | THERMOCOUPLE WITH SELF-ADH 1=5PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 175°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range 175°C |
Manufacturer Omega | Length - Lead Wire 0.512" (13.00mm) |
Series | Conductor Type 2 Conductor System |
Packaging Bulk | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 100cm |
Element Type K - Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,51000 € | 153,51 € |
| Unit Price without VAT: | 153,51000 € |
|---|---|
| Unit Price with VAT: | 182,67690 € |


