SA1-K-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1-K-120

DigiKey Part Number
5880-SA1-K-120-ND
Manufacturer
Manufacturer Product Number
SA1-K-120
Description
THERMOCOUPLE WITH SELF-ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor 175°C 2 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Element Type
K - Type
Temperature Range
175°C
Length - Lead Wire
10.000' (3m)
Conductor Type
2 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1205,55000 €205,55 €
Manufacturers Standard Package
Unit Price without VAT:205,55000 €
Unit Price with VAT:244,60450 €