
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | J - Type | |
Temperature Range | 175°C | |
Length - Lead Wire | 0.512" (13.00mm) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 100cm | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,92000 € | 124,92 € |
| Unit Price without VAT: | 124,92000 € |
|---|---|
| Unit Price with VAT: | 148,65480 € |

