J - Type Temperature Sensor 175°C 2 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1-J-SC

DigiKey Part Number
5880-SA1-J-SC-ND
Manufacturer
Manufacturer Product Number
SA1-J-SC
Description
THERMOCOUPLE WITH SELF-ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
J - Type Temperature Sensor 175°C 2 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Element Type
J - Type
Temperature Range
175°C
Length - Lead Wire
3.281' (1m)
Conductor Type
2 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,12000 €159,12 €
Manufacturers Standard Package
Unit Price without VAT:159,12000 €
Unit Price with VAT:189,35280 €