
RTD-850-B | |
|---|---|
DigiKey Part Number | 5880-RTD-850-B-ND |
Manufacturer | |
Manufacturer Product Number | RTD-850-B |
Description | INDUSTRIAL GRADE RTD SENSOR, GEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) ±3850ppm/°C Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 230°C | |
Termination | Wire Leads | |
Accuracy | ±0.12% | |
Temperature Coefficient | ±3850ppm/°C | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,05000 € | 246,05 € |
| Unit Price without VAT: | 246,05000 € |
|---|---|
| Unit Price with VAT: | 292,79950 € |

