RTD Aluminum Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTD-831-SE

DigiKey Part Number
5880-RTD-831-SE-ND
Manufacturer
Manufacturer Product Number
RTD-831-SE
Description
BOLT-ON RTD SENSOR WITH ALUMINUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTD Aluminum Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Aluminum
Operating Temperature
-60°C ~ 230°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
-
Mounting Type
Chassis Mount
Grade
-
Qualification
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,22000 €113,22 €
Manufacturers Standard Package
Unit Price without VAT:113,22000 €
Unit Price with VAT:134,73180 €