
Category | Resistance @ 0°C 100 Ohms |
Manufacturer Omega | RTD Material Aluminum |
Series | Termination Wire Leads |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,15000 € | 161,15 € |
| Unit Price without VAT: | 161,15000 € |
|---|---|
| Unit Price with VAT: | 191,76850 € |

