
RTD-806 | |
|---|---|
DigiKey Part Number | 5880-RTD-806-ND |
Manufacturer | |
Manufacturer Product Number | RTD-806 |
Description | AIR TEMPERATURE RTD SENSOR, -29 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RTD Temperature Sensor -50°C ~ 230°C 3 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | RTD | |
Temperature Range | -50°C ~ 230°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 3 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,93000 € | 168,93 € |
| Unit Price without VAT: | 168,93000 € |
|---|---|
| Unit Price with VAT: | 201,02670 € |

