
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Parallel Gripper | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 4.8mm | |
Operating Pressure | 43.5 ~ 116.0PSI (3 ~ 8 bar) | |
Closing Force | - | |
Opening Force | - | |
Features | - | |
Operating Temperature | -35°C ~ 80°C | |
Ingress Protection | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,50000 € | 893,50 € |
| Unit Price without VAT: | 893,50000 € |
|---|---|
| Unit Price with VAT: | 1.063,26500 € |

