
Category | Length - Overall 0.570" (14.48mm) |
Manufacturer Omega | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 16-22 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 10 Stud | Contact Material Copper |
Width - Outer Edges 0.280" (7.11mm) | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,73000 € | 43,65 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |

