Process, Temperature Controller 110 ~ 230VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHCN-7005

DigiKey Part Number
5880-RHCN-7005-ND
Manufacturer
Manufacturer Product Number
RHCN-7005
Description
CONTROL TEMP/PROC 110-230V DIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller 110 ~ 230VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller
Input Range
-
Output Type
Analog, Relay
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
3
Display Type
LED - Green Characters
Display Characters - Height
-
Voltage - Supply
110 ~ 230VAC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP64 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,08000 €121,08 €
Manufacturers Standard Package
Unit Price without VAT:121,08000 €
Unit Price with VAT:144,08520 €