3 kA 5:3000 Current Sense Transformer Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCT15430005A

DigiKey Part Number
5880-RCT15430005A-ND
Manufacturer
Manufacturer Product Number
RCT15430005A
Description
AC CURRENT TRANSFORMER FOR AMMET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 kA 5:3000 Current Sense Transformer Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
5:3000
Manufacturer
Omega
Current Ratio
3000:5
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Size / Dimension
6.299" L x 2.362" W (160.00mm x 60.00mm)
Part Status
Active
Height - Seated (Max)
7.008" (178.00mm)
Type
Non-Invasive (Split Core)
Termination Style
Wire Leads
Current Rating (Amps)
3 kA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1263,46000 €263,46 €
Manufacturers Standard Package
Unit Price without VAT:263,46000 €
Unit Price with VAT:313,51740 €