
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 800 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 5:800 | |
Current Ratio | 800:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.323" L x 5.315" W (59.00mm x 135.00mm) | |
Height - Seated (Max) | 5.906" (150.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,66000 € | 86,66 € |
| Unit Price without VAT: | 86,66000 € |
|---|---|
| Unit Price with VAT: | 103,12540 € |

