
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 160 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 5:60 | |
Current Ratio | 60:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.165" L x 3.071" W (55.00mm x 78.00mm) | |
Height - Seated (Max) | 3.622" (92.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,25000 € | 55,25 € |
| Unit Price without VAT: | 55,25000 € |
|---|---|
| Unit Price with VAT: | 65,74750 € |

