
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | F° | |
Temperature Range | 50°F ~ 500°F (10 ~ 260°C) | |
Display Type | - | |
Input Type | - | |
Features | - | |
Probe Type | Contact | |
Battery Cell Size | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,23000 € | 70,23 € |
| Unit Price without VAT: | 70,23000 € |
|---|---|
| Unit Price with VAT: | 83,57370 € |

