
PX835-200GI | |
|---|---|
DigiKey Part Number | 5880-PX835-200GI-ND |
Manufacturer | |
Manufacturer Product Number | PX835-200GI |
Description | INTRINSICALLY SAFE PRESSURE TRAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 12V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,30000 € | 854,30 € |
| Unit Price without VAT: | 854,30000 € |
|---|---|
| Unit Price with VAT: | 1.016,61700 € |

