
PX605-150GI | |
|---|---|
DigiKey Part Number | 5880-PX605-150GI-ND |
Manufacturer | |
Manufacturer Product Number | PX605-150GI |
Description | THIN FILM PRESSURE TRANSDUCER, G |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Omega | Accuracy ±0.4% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Gauge | Maximum Pressure 300PSI (2068.43kPa) |
Operating Pressure 150PSI (1034.21kPa) | Operating Temperature -28°C ~ 121°C |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,81000 € | 606,81 € |
| Unit Price without VAT: | 606,81000 € |
|---|---|
| Unit Price with VAT: | 722,10390 € |

