
PX409-1.0KGUSBH | |
|---|---|
DigiKey Part Number | 5880-PX409-1.0KGUSBH-ND |
Manufacturer | |
Manufacturer Product Number | PX409-1.0KGUSBH |
Description | HIGH ACCURACY PRESSURE TRANSDUCE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Gauge Male - 1/4" (6.35mm) NPT 24 b |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 1000PSI (6894.76kPa) | |
Output Type | Digital | |
Output | 24 b | |
Accuracy | ±0.08% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 4000PSI (27579.03kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.002,93000 € | 1.002,93 € |
| Unit Price without VAT: | 1.002,93000 € |
|---|---|
| Unit Price with VAT: | 1.193,48670 € |

