
PX409-030AI | |
|---|---|
DigiKey Part Number | 5880-PX409-030AI-ND |
Manufacturer | |
Manufacturer Product Number | PX409-030AI |
Description | HIGH ACCURACY PRESSURE TRANSDUCE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.08% |
Manufacturer Omega | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Absolute | Maximum Pressure 120PSI (827.37kPa) |
Operating Pressure 30PSI (206.84kPa) | Operating Temperature -45°C ~ 115°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,15000 € | 966,15 € |
| Unit Price without VAT: | 966,15000 € |
|---|---|
| Unit Price with VAT: | 1.149,71850 € |

