
PX409-015GUSBH | |
|---|---|
DigiKey Part Number | 5880-PX409-015GUSBH-ND |
Manufacturer | |
Manufacturer Product Number | PX409-015GUSBH |
Description | HIGH ACCURACY PRESSURE TRANSDUCE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute, Gauge Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type Digital, USB |
Manufacturer Omega | Accuracy ±0.08% |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable with Connector |
Pressure Type Absolute, Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,24000 € | 967,24 € |
| Unit Price without VAT: | 967,24000 € |
|---|---|
| Unit Price with VAT: | 1.151,01560 € |

