
PX409-015DWUI | |
|---|---|
DigiKey Part Number | 5880-PX409-015DWUI-ND |
Manufacturer | |
Manufacturer Product Number | PX409-015DWUI |
Description | HIGH ACCURACY PRESSURE TRANSDUCE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Differential Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Omega | Accuracy ±0.08% |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Differential | Maximum Pressure 60PSI (413.69kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -45°C ~ 115°C |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.402,47000 € | 1.402,47 € |
| Unit Price without VAT: | 1.402,47000 € |
|---|---|
| Unit Price with VAT: | 1.668,93930 € |

