
PX319-1KGI | |
|---|---|
DigiKey Part Number | 5880-PX319-1KGI-ND |
Manufacturer | |
Manufacturer Product Number | PX319-1KGI |
Description | STAINLESS STEEL PRESSURE TRANSDU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Omega | Accuracy ±1% |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Gauge | Maximum Pressure 3000PSI (20684.27kPa) |
Operating Pressure 1000PSI (6894.76kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,05000 € | 392,05 € |
| Unit Price without VAT: | 392,05000 € |
|---|---|
| Unit Price with VAT: | 466,53950 € |

