Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/8" (3.18mm) NPT 4 ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX319-100AI

DigiKey Part Number
5880-PX319-100AI-ND
Manufacturer
Manufacturer Product Number
PX319-100AI
Description
STAINLESS STEEL PRESSURE TRANSDU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/8" (3.18mm) NPT 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 ~ 20 mA
Manufacturer
Omega
Accuracy
±1%
Packaging
Bulk
Voltage - Supply
9V ~ 30V
Part Status
Active
Port Size
Male - 1/8" (3.18mm) NPT
Applications
Industrial Automation
Port Style
Threaded
Pressure Type
Absolute
Features
Temperature Compensated
Operating Pressure
100PSI (689.48kPa)
Maximum Pressure
300PSI (2068.43kPa)
Output Type
Analog Current
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1459,44000 €459,44 €
Manufacturers Standard Package
Unit Price without VAT:459,44000 €
Unit Price with VAT:546,73360 €