
PX309-300AI | |
|---|---|
DigiKey Part Number | 5880-PX309-300AI-ND |
Manufacturer | |
Manufacturer Product Number | PX309-300AI |
Description | STAINLESS STEEL PRESSURE TRANSDU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute Male - 1/8" (3.18mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Omega | Accuracy ±1% |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Port Size Male - 1/8" (3.18mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Absolute | Maximum Pressure 900PSI (6205.28kPa) |
Operating Pressure 300PSI (2068.43kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,82000 € | 424,82 € |
| Unit Price without VAT: | 424,82000 € |
|---|---|
| Unit Price with VAT: | 505,53580 € |

