
PX309-200GI | |
|---|---|
DigiKey Part Number | 5880-PX309-200GI-ND |
Manufacturer | |
Manufacturer Product Number | PX309-200GI |
Description | STAINLESS STEEL PRESSURE TRANSDU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200.01PSI (1379kPa) Gauge Male - 1/8" (3.18mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Omega | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Gauge | Maximum Pressure 600PSI (4136.85kPa) |
Operating Pressure 200.01PSI (1379kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,74000 € | 356,74 € |
| Unit Price without VAT: | 356,74000 € |
|---|---|
| Unit Price with VAT: | 424,52060 € |

