
PX309-005GI | |
|---|---|
DigiKey Part Number | 5880-PX309-005GI-ND |
Manufacturer | |
Manufacturer Product Number | PX309-005GI |
Description | STAINLESS STEEL PRESSURE TRANSDU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±1.5% |
Manufacturer Omega | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Gauge | Maximum Pressure 15PSI (103.42kPa) |
Operating Pressure 5PSI (34.47kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,39000 € | 454,39 € |
| Unit Price without VAT: | 454,39000 € |
|---|---|
| Unit Price with VAT: | 540,72410 € |

