
PX26-005DV | |
|---|---|
DigiKey Part Number | 5880-PX26-005DV-ND |
Manufacturer | |
Manufacturer Product Number | PX26-005DV |
Description | PRESSURE SENSOR, WET/WET, DIFFER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Gauge Male - 1/4" (6.35mm) Tube 100 mV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Analog Voltage | |
Output | 100 mV | |
Accuracy | ±1% | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 1/4" (6.35mm) Tube | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 20PSI (137.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,13000 € | 116,13 € |
| Unit Price without VAT: | 116,13000 € |
|---|---|
| Unit Price with VAT: | 138,19470 € |

