
PX192-150GI | |
|---|---|
DigiKey Part Number | 5880-PX192-150GI-ND |
Manufacturer | |
Manufacturer Product Number | PX192-150GI |
Description | COMPACT PRESSURE TRANSDUCER, OEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1034.2kPa Gauge Male - 1/8" (3.18mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 10V ~ 28V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 300PSI (2068.4kPa) | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,81000 € | 169,81 € |
| Unit Price without VAT: | 169,81000 € |
|---|---|
| Unit Price with VAT: | 202,07390 € |

