
PX191-075GV5 | |
|---|---|
DigiKey Part Number | 5880-PX191-075GV5-ND |
Manufacturer | |
Manufacturer Product Number | PX191-075GV5 |
Description | COMPACT PRESSURE TRANSDUCER, OEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 75PSI (517.11kPa) Gauge Male - 1/8" (3.18mm) NPT 4 ~ 20 mA, 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Category | Output Type Analog Current, Analog Voltage |
Manufacturer Omega | Output 4 ~ 20 mA, 0.5 V ~ 4.5 V |
Series | Accuracy ±0.5% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Port Size Male - 1/8" (3.18mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Gauge | Features Temperature Compensated |
Operating Pressure 75PSI (517.11kPa) | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,19000 € | 177,19 € |
| Unit Price without VAT: | 177,19000 € |
|---|---|
| Unit Price with VAT: | 210,85610 € |

