
PX119-1KAI | |
|---|---|
DigiKey Part Number | 5880-PX119-1KAI-ND |
Manufacturer | |
Manufacturer Product Number | PX119-1KAI |
Description | COMPACT PRESSURE TRANSMITTER, OE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Absolute Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output Type Analog Current |
Manufacturer Omega | Output 4 ~ 20 mA |
Series | Accuracy ±0.5% |
Packaging Bulk | Voltage - Supply 8V ~ 30V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Absolute | Features Temperature Compensated |
Operating Pressure 1000PSI (6894.76kPa) | Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,57000 € | 136,57 € |
| Unit Price without VAT: | 136,57000 € |
|---|---|
| Unit Price with VAT: | 162,51830 € |

