
PX119-150GI | |
|---|---|
DigiKey Part Number | 5880-PX119-150GI-ND |
Manufacturer | |
Manufacturer Product Number | PX119-150GI |
Description | COMPACT PRESSURE TRANSMITTER, OE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Omega | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Gauge | Termination Style Connector |
Operating Pressure 150PSI (1034.21kPa) | Operating Temperature -40°C ~ 135°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,48000 € | 135,48 € |
| Unit Price without VAT: | 135,48000 € |
|---|---|
| Unit Price with VAT: | 161,22120 € |

