
PX119-100AI | |
|---|---|
DigiKey Part Number | 5880-PX119-100AI-ND |
Manufacturer | |
Manufacturer Product Number | PX119-100AI |
Description | COMPACT PRESSURE TRANSMITTER, OE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Omega | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Absolute | Termination Style Connector |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -40°C ~ 135°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,11000 € | 143,11 € |
| Unit Price without VAT: | 143,11000 € |
|---|---|
| Unit Price with VAT: | 170,30090 € |

