
Category | Operating Pressure 120 PSI (8.3 bar) |
Manufacturer Omega | Fluid Type Air, Inert Gas, Liquid |
Series | Connection Method Threaded 3/8" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant, NEMA 4X |
Type Control Valve | Operating Temperature 0°C ~ 49°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.603,79000 € | 1.603,79 € |
| Unit Price without VAT: | 1.603,79000 € |
|---|---|
| Unit Price with VAT: | 1.908,51010 € |

