
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Control Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 120 PSI (8.3 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Threaded 1/4" NPT | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4X | |
Operating Temperature | 0°C ~ 49°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |

