
PTC-23 | |
|---|---|
DigiKey Part Number | 5880-PTC-23-ND |
Manufacturer | |
Manufacturer Product Number | PTC-23 |
Description | DIGITAL TIMER, HIGH PERFORMANCE, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) Delay DIN Rail, Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail, Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | - | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 90 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,78000 € | 483,78 € |
| Unit Price without VAT: | 483,78000 € |
|---|---|
| Unit Price with VAT: | 575,69820 € |

