
PTC-14-LV-A | |
|---|---|
DigiKey Part Number | 5880-PTC-14-LV-A-ND |
Manufacturer | |
Manufacturer Product Number | PTC-14-LV-A |
Description | DIGITAL TIMER, 5 PROGRAMMABLE, M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A), SPDT (1 Form C) 99.99 Sec ~ 9999 Hrs Delay 16A @ 250VAC/30VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A), SPDT (1 Form C) | |
Delay Time | 99.99 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 16A @ 250VAC/30VDC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Plug In | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,76000 € | 165,76 € |
| Unit Price without VAT: | 165,76000 € |
|---|---|
| Unit Price with VAT: | 197,25440 € |

