Counter 7 ~ 30VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTC-13-LV-A

DigiKey Part Number
5880-PTC-13-LV-A-ND
Manufacturer
Manufacturer Product Number
PTC-13-LV-A
Description
PROGRAMMABLE DIGITAL TIMER, 1/16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Counter 7 ~ 30VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Green Characters
Manufacturer
Omega
Output Type
Relay (2)
Series
Voltage - Supply
7 ~ 30VDC
Packaging
Bulk
Reset
Programmable
Part Status
Active
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Counter
Mounting Type
Panel Mount
Operating Mode
Up, Down
Termination Style
Screw Terminal
Time Format
9999
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Characters Per Row
4
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1314,94000 €314,94 €
Manufacturers Standard Package
Unit Price without VAT:314,94000 €
Unit Price with VAT:374,77860 €