Timer 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTC-13-A

DigiKey Part Number
5880-PTC-13-A-ND
Manufacturer
Manufacturer Product Number
PTC-13-A
Description
PROGRAMMABLE DIGITAL TIMER, 1/16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Timer 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Green Characters
Manufacturer
Omega
Output Type
Relay
Series
Voltage - Supply
250VAC
Packaging
Bulk
Reset
Programmable
Part Status
Active
Mounting Type
Panel Mount
Type
Timer
Termination Style
Connector
Time Format
9999
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Characters Per Row
4
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1298,18000 €298,18 €
Manufacturers Standard Package
Unit Price without VAT:298,18000 €
Unit Price with VAT:354,83420 €