
PSW-541 | |
|---|---|
DigiKey Part Number | 5880-PSW-541-ND |
Manufacturer | |
Manufacturer Product Number | PSW-541 |
Description | MINIATURE VACUUM SWITCH WITH REL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.79PSI ~ 13.85PSI (5.42kPa ~ 95.5kPa) Vacuum Male - 1/8" (3.18mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vacuum | |
Operating Pressure | 0.79PSI ~ 13.85PSI (5.42kPa ~ 95.5kPa) | |
Output Type | TTL | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,82000 € | 155,82 € |
| Unit Price without VAT: | 155,82000 € |
|---|---|
| Unit Price with VAT: | 185,42580 € |

