
PSW-524 | |
|---|---|
DigiKey Part Number | 5880-PSW-524-ND |
Manufacturer | |
Manufacturer Product Number | PSW-524 |
Description | MINIATURE PRESSURE SWITCH WITH R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.5PSI ~ 250PSI (51.71kPa ~ 1723.69kPa) Vacuum Male - 1/8" (3.18mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vacuum | |
Operating Pressure | 7.5PSI ~ 250PSI (51.71kPa ~ 1723.69kPa) | |
Output Type | TTL | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,89000 € | 162,89 € |
| Unit Price without VAT: | 162,89000 € |
|---|---|
| Unit Price with VAT: | 193,83910 € |

