
PSW-523 | |
|---|---|
DigiKey Part Number | 5880-PSW-523-ND |
Manufacturer | |
Manufacturer Product Number | PSW-523 |
Description | MINIATURE PRESSURE SWITCH WITH R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.5PSI ~ 100PSI (31.03kPa ~ 689.48kPa) Vacuum Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vacuum | |
Operating Pressure | 4.5PSI ~ 100PSI (31.03kPa ~ 689.48kPa) | |
Output Type | TTL | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,63000 € | 167,63 € |
| Unit Price without VAT: | 167,63000 € |
|---|---|
| Unit Price with VAT: | 199,47970 € |

