
Category | Output Type TTL |
Manufacturer Omega | Port Size Male - 1/8" (3.18mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Operating Temperature -55°C ~ 105°C |
Pressure Type Vacuum | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,97000 € | 169,97 € |
| Unit Price without VAT: | 169,97000 € |
|---|---|
| Unit Price with VAT: | 202,26430 € |

