
PSW-108 | |
|---|---|
DigiKey Part Number | 5880-PSW-108-ND |
Manufacturer | |
Manufacturer Product Number | PSW-108 |
Description | GENERAL PURPOSE PRESSURE SWITCH, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3PSI ~ 100PSI (20.68kPa ~ 689.47kPa) Switch Female - 1/4" (6.35mm) NPT Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 3PSI ~ 100PSI (20.68kPa ~ 689.47kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,81000 € | 331,81 € |
| Unit Price without VAT: | 331,81000 € |
|---|---|
| Unit Price with VAT: | 394,85390 € |

