
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Probe | |
Usage | Air | |
Tip Type | RTD | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | 5.000" (127.00mm) | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,80000 € | 196,80 € |
| Unit Price without VAT: | 196,80000 € |
|---|---|
| Unit Price with VAT: | 234,19200 € |

