
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermistor | |
Usage | Liquids, Gels | |
Tip Type | Immersion / Penetration, Pointed | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,41000 € | 777,41 € |
| Unit Price without VAT: | 777,41000 € |
|---|---|
| Unit Price with VAT: | 925,11790 € |

