
Category | Usage Air |
Manufacturer Omega | Tip Type RTD |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Plug Color Yellow |
Part Status Active | Probe Length 12.000" (304.80mm) |
Type Temperature Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,16000 € | 238,16 € |
| Unit Price without VAT: | 238,16000 € |
|---|---|
| Unit Price with VAT: | 283,41040 € |

